
This 9Kb parallel RAM features an access time of 15ns and operates at frequencies up to 66.7MHz. It is designed to function within a supply voltage range of 4.5V to 5.5V and can withstand operating temperatures between 0°C and 70°C. The device is packaged in a TQFP and is suitable for surface mount technology applications. It meets the requirements for RoHS compliance but does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT IDT72221L15PFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15ns |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Frequency | 66.7MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72221L15PFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.