
The IDT72225LB25PFI is a 18-bit 1Kx18 static random access memory (SRAM) with an access time of 25ns and a maximum operating temperature of 85°C. It is available in a 90-pin LQFP package and is suitable for surface mount applications. The device operates within a supply voltage range of 4.5V to 5.5V and has a minimum operating temperature of -40°C. The IDT72225LB25PFI is not RoHS compliant.
IDT IDT72225LB25PFI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72225LB25PFI to view detailed technical specifications.
No datasheet is available for this part.
