The IDT72225LB25TF is an 18-bit SRAM with an access time of 25ns. It features a unidirectional bus and operates within a temperature range of 0°C to 70°C. The device is supplied with a voltage of 5V and is packaged in an LQFP package for surface mount applications. It is not RoHS compliant.
IDT IDT72225LB25TF technical specifications.
| Access Time | 25ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72225LB25TF to view detailed technical specifications.
No datasheet is available for this part.