IC Fifo Sync 512X9 10NS 32PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Series | 7200 |
| RoHS | Compliant |