
The IDT72240L10TP is a DIP packaged IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is mounted through a hole and packaged in a quantity of 14. The IC is not RoHS compliant and is part of the 7200 series.
IDT IDT72240L10TP technical specifications.
| Access Time | 11.5ns |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.