The IDT 7200 series IC features an access time of 10ns. It is available in a 50-count tray package with an LQFP case, suitable for surface mount applications. The IC operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations.
IDT IDT72241L10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72241L10PFG to view detailed technical specifications.
No datasheet is available for this part.