The IDT 7200 series IC features an access time of 15ns and is packaged in a LCC surface mount package. Operating temperature range is from -40°C to 85°C. This component is available in quantities of 750 per reel. It is not RoHS compliant.
IDT IDT72241L15JI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.