The IDT 7200 series is a unidirectional bus directional device with an access time of 6.5ns. It is packaged in a LCC surface mount package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 250 per reel.
IDT IDT72245LB10JG8 technical specifications.
| Access Time | 6.5ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72245LB10JG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.