The IDT 7200 series IC features a 10ns access time and is packaged in a surface mount LQFP package. It operates over a temperature range of 0°C to 70°C. The IC is RoHS compliant and available in trays of 90 units.
IDT IDT72245LB10PFG technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT72245LB10PFG to view detailed technical specifications.
No datasheet is available for this part.