The IDT 7200 10ns LQFP surface mount IC operates within a temperature range of 0°C to 70°C. It is available in a package quantity of 1250 units, packaged in tape and reel. The device is not RoHS compliant.
IDT IDT72245LB10TF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72245LB10TF8 to view detailed technical specifications.
No datasheet is available for this part.