
The IDT 7200 series is a family of high-speed logic devices. This 15ns access time device is packaged in a surface mount LCC package. It operates over a temperature range of 0°C to 70°C. The device is available in quantities of 250, packaged in tape and reel. Note that this device is not RoHS compliant.
IDT IDT72245LB15J8 technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT72245LB15J8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.