The IDT72255LA10TFG8 is a logic IC with an access time of 10ns, packaged in a 1250-count tape and reel format. It is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations.
IDT IDT72255LA10TFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.