IDT's 7200 series 15ns access time SRAM is available in LQFP package, suitable for surface mount applications. Operating temperature range is -40°C to 85°C. This product is RoHS compliant and available in tape and reel packaging.
IDT IDT72255LA15PFGI8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.