
The IDT72265LA20PFI is a surface mount IC with a 20ns access time and a maximum operating temperature of 85°C. It is packaged in a 90-unit tray with a LQFP package. The device is not RoHS compliant. The IC has a minimum operating temperature of -40°C.
IDT IDT72265LA20PFI technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.