The IDT72265LA20PFI8 is a logic IC with an access time of 20ns. It is packaged in LQFP and designed for surface mount applications. The IC operates within a temperature range of -40°C to 85°C. It is available in quantities of 750 per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
IDT IDT72265LA20PFI8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
