
IDT's 7200 series SRAM offers 10ns access times in LQFP packages, suitable for surface mount applications. Operating temperatures range from 0°C to 70°C. The devices are RoHS compliant and available in tape and reel packaging.
IDT IDT72271LA10PFG8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.