The IDT 7200 series is a family of high-speed logic devices. This device features an access time of 10ns and operates over a temperature range of 0 to 70°C. It is available in an LQFP package, which is suitable for surface mount applications. The device is packaged in a tray with 80 units per package, but it is not RoHS compliant.
IDT IDT72271LA10TF technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.