
The IDT 7200 series is a family of high-speed logic devices. This particular device features an access time of 20ns and is packaged in the surface mount LQFP package. It operates over a temperature range of -40°C to 85°C. The device is available in trays of 80 units.
IDT IDT72271LA20TFI technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.