The IDT72271LA20TFI8 is a surface mount IC with a 20ns access time, packaged in a 1250-unit LQFP package and available on tape and reel. It operates over a temperature range of -40°C to 85°C. This IC is not RoHS compliant.
IDT IDT72271LA20TFI8 technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.