
IDT's 7200 series logic IC operates within a temperature range of 0°C to 70°C. It features an access time of 15ns and is packaged in the LQFP format for surface mount applications. The device is available in quantities of 750 per reel, packaged in tape and reel format. Note that this product is not RoHS compliant.
IDT IDT72275L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
