The IDT72275L20TFI is a 20ns access time SRAM in an LQFP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. This device is available in trays of 80 units, but is not RoHS compliant.
IDT IDT72275L20TFI technical specifications.
| Access Time | 20ns |
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.