
The IDT 7200 series IC features an access time of 10ns and operates over a temperature range of 0°C to 70°C. It is available in a surface mount LQFP package, offered in quantities of 750 per reel. The device is not RoHS compliant. The IDT 7200 series is part of the 7200 series.
IDT IDT72291L10PF8 technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
