
The IDT723611L15PF is a 10ns access time bidirectional bus buffer in a 45-pin LQFP package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 130mA. This device is not RoHS compliant and is packaged in a rail/tube format. It does not support FWFT or retransmit capabilities, but does support programmable flags.
IDT IDT723611L15PF technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723611L15PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.