
The IDT723611L20PFI8 is a 7200 series logic IC with a 12ns access time and bidirectional bus directional capabilities. It is packaged in a surface mount LQFP package and operates over a temperature range of -40°C to 85°C. The device has a maximum supply current of 130mA and is available in quantities of 750 per reel. The IC is not RoHS compliant.
IDT IDT723611L20PFI8 technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723611L20PFI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.