The IDT723611L20PQFI is a 12ns access time bidirectional bus switch in a PQFP-36 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 130mA. This device is not RoHS compliant and is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the IDT IDT723611L20PQFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT723611L20PQFI technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723611L20PQFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.