The IDT723612L15PQF is a 10ns access time bidirectional bus switch in a PQFP-36 package. It operates over a temperature range of 0°C to 70°C and draws a maximum supply current of 1mA. This device is not RoHS compliant and is available in a tray packaging format with 36 units per package.
Sign in to ask questions about the IDT IDT723612L15PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT723612L15PQF technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723612L15PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.