The IDT 7200 series IC features a 15ns access time, is packaged in a PQFP with surface mount capabilities, and operates within a temperature range of 0°C to 70°C. It is available in trays of 36 units and is compliant with RoHS regulations. The IC is part of the 7200 series from IDT.
Sign in to ask questions about the IDT IDT723612L15PQFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT723612L15PQFG technical specifications.
| Access Time | 15ns |
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT723612L15PQFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.