
The IDT 7200 series LQFP packaged bidirectional bus switch features an access time of 10ns and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and is available in quantities of 750 per reel. The device does not support retransmit capability or factory writeable fuses, but does support programmable flags.
Sign in to ask questions about the IDT IDT723614L15PF8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT723614L15PF8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723614L15PF8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
