The IDT723614L20PQFI is a member of the 7200 series with an access time of 12ns. It features bidirectional bus directional capabilities and is packaged in a PQFP with a surface mount configuration. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 1mA.
Sign in to ask questions about the IDT IDT723614L20PQFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT723614L20PQFI technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT723614L20PQFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
