The IDT 7200 series is a high-speed logic device with an access time of 15ns. It is available in a 36-pin PQFP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
IDT IDT723622L15PQF technical specifications.
| Access Time | 15ns |
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.