The IDT723623L12PFG is a surface mount IC with a 12ns access time, packaged in a 72-count tray of LQFP packages. It operates over a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations and is part of the 7200 series.
IDT IDT723623L12PFG technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.