The IDT 7200 series SRAM features an access time of 12ns. It is available in a 1000-unit package quantity, packaged in tape and reel format. The device is designed for surface mount applications and operates within a temperature range of 0°C to 70°C.
IDT IDT723624L12PF8 technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.