
The IDT723624L12PFG8 is a high-speed bidirectional FIFO with an access time of 8ns. It is available in a 1000-unit LQFP package, packaged in tape and reel for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The FIFO supports FWFT and programmable flags, but does not have retransmit capability.
IDT IDT723624L12PFG8 technical specifications.
| Access Time | 8ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.