IDT's 7200 series logic gate features a 10ns access time and bidirectional bus directionality. It is available in a 1000-unit package quantity, packaged in tape and reel format. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. The logic gate has a maximum supply current of 400mA and supports programmable flags. It is designed for surface mount applications.
IDT IDT723624L15PFG8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.