The IDT 7200 series IC features a 12ns access time and is packaged in the LQFP package, suitable for surface mount applications. Operating temperature range is between 0°C and 70°C. The IC is available in trays of 72 units. Note that this product is not RoHS compliant.
IDT IDT723626L12PF technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.