The IDT723632L15PFG is a 10ns access time bidirectional bus switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a LQFP package and is surface mountable. The device has a maximum supply current of 400mA and is compliant with RoHS regulations. It supports FWFT and programmable flags, but does not have retransmit capability.
IDT IDT723632L15PFG technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.