The IDT723634L15PF8 is a 10ns access time SRAM with bidirectional bus support in a 1000-unit LQFP package. It is designed for surface mount applications and operates between 0°C and 70°C. The device has a maximum supply current of 400mA and is available in tape and reel packaging.
IDT IDT723634L15PF8 technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.