The IDT 7200 series IC features an access time of 15ns and operates within a temperature range of 0°C to 70°C. It is packaged in LQFP and is suitable for surface mount applications. The IC is available in quantities of 72 per tray and is not RoHS compliant.
IDT IDT723636L15PF technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.