The IDT723641L15PF is a high-speed bidirectional FIFO with an access time of 11ns. It is available in a 45-pin LQFP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply current of 400μA. The IDT723641L15PF is not RoHS compliant.
IDT IDT723641L15PF technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.