IDT's 7200 Series logic IC features an access time of 15ns. It is available in a 45-unit LQFP package, packaged in a tray. The device is suitable for surface mount applications and operates between 0°C and 70°C. The IDT 7200 Series is RoHS compliant.
IDT IDT723641L15PFG technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.