The IDT 7200 series IC features a 15ns access time and is packaged in a PQFP surface mount package. It operates within a temperature range of 0°C to 70°C. This IC is RoHS compliant and available in trays of 36 units.
IDT IDT723641L15PQFG technical specifications.
| Access Time | 15ns |
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.