
The IDT 7200 Series 13ns bidirectional bus buffer is a high-speed logic device with a package quantity of 45 units in a tray. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 400uA. The device is designed for surface mount applications and supports programmable flags and retransmit capability. It is not RoHS compliant.
IDT IDT723641L20PF technical specifications.
| Access Time | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.
