IDT's 7200 series IC features an access time of 12ns and operates between 0°C and 70°C. It is available in a 36-pin PQFP package, suitable for surface mount applications. The IC is not RoHS compliant.
IDT IDT723642L12PQF technical specifications.
| Access Time | 12ns |
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.