The IDT 7200 series logic IC features a 10ns access time and bidirectional bus directionality. It is available in a 45-pin LQFP package, suitable for surface mount applications. Operating temperature range is from 0°C to 70°C. The device is RoHS compliant and available in tray packaging.
IDT IDT723642L15PFG technical specifications.
| Access Time | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.