IC FIFO SYNC 2048X36 132QFP
IDT IDT723642L15PQFGI technical specifications.
| Access Time | 15ns |
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.