The IDT723643L12PFG is a 36-bit bus transceiver with a maximum access time of 8ns and bidirectional bus direction. It is packaged in a TQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The IDT723643L12PFG is compliant with RoHS regulations.
IDT IDT723643L12PFG technical specifications.
| Access Time-Max | 8ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Data Bus Width | 36b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.