
The IDT723643L15PF is a 36-bit 1Kx36 static random access memory (SRAM) with an access time of 15ns. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount LQFP package. The SRAM is designed to operate with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
IDT IDT723643L15PF technical specifications.
| Access Time | 15ns |
| Access Time-Max | 10ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| Data Bus Width | 36b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX36 |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.