The IDT 7200 series IC features an access time of 15ns and is packaged in a surface mount LQFP package. Operating temperatures range from 0°C to 70°C. The IC is available in quantities of 1000 units, packaged on tape and reel. Note that this device is not RoHS compliant.
IDT IDT723644L15PF8 technical specifications.
| Access Time | 15ns |
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.