The IDT 7200 is a high-speed bidirectional device with an access time of 11ns. It is available in an LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C and has a maximum supply current of 400uA. The IDT 7200 is compliant with RoHS regulations and is available in tape and reel packaging with 750 units per package.
IDT IDT723651L15PFG8 technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200 |
| RoHS | Compliant |
No datasheet is available for this part.