The IDT723651L20PF8 is a 13ns bidirectional SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 750-piece tape and reel package and is not RoHS compliant. This device supports FWFT and programmable flags, and has a maximum supply current of 400uA.
IDT IDT723651L20PF8 technical specifications.
| Access Time | 13ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| RoHS | Not Compliant |
No datasheet is available for this part.